50061764 | WISKA
Locking screw, PG13.5, IP56, black, 50061764
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1392 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1392 €
25 pcs.
0.1249 €
50 pcs.
0.1178 €
100 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Stop end, 50061764, WISKA
Stop end, polystyrene, RAL 9005, Pg13,5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | PG13.5 | |
| Length | 10 mm | |
| Degree of protection (IP) | IP56 | |
| Material | PS | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |