50061763 | WISKA

Locking screw, PG11, IP56, black, 50061763

Order No.: 49P0390
EAN: 4007685074544
MPN:
50061763
VS 11 BK
Series: VS, PG
50061763 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1321 €
25 pcs.
0.1178 €
50 pcs.
0.1107 €
100 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Stop end, 50061763, WISKA

Stop end, polystyrene, RAL 9005, Pg11.

Technical specifications
Filter Property Value
Product type locking screw
Thread size PG11
Length 10 mm
Degree of protection (IP) IP56
Material PS
Colour black
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes