10103459 | WISKA

Cable gland, Ø 61 mm, M50, 55 mm, Clamping range 23 to 35 mm, IP66/IP68, 10103459

Order No.: 49P1529
EAN: 4007685085403
MPN:
10103459
ESKE/1-L-i 50 LT
Series: ESKE/1-L-i LT
10103459 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8888 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
159.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
39.8888 €

Cable Gland, 10103459, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M50.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 61 mm
Thread size M50
min. clamping range 23 mm
max. clamping range 35 mm
spanner size 55 mm
Length 76 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15