10103453 | WISKA

Cable gland, Ø 18 mm, M12, 16 mm, Clamping range 3 to 6 mm, IP66/IP68, 10103453

Order No.: 49P1523
EAN: 4007685085229
MPN:
10103453
ESKE/1-L-i 12 LT
Series: ESKE/1-L-i LT
10103453 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
310.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.2118 €

Cable Gland, 10103453, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M12.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 18 mm
Thread size M12
min. clamping range 3 mm
max. clamping range 6 mm
spanner size 16 mm
Length 45 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature 15 °C
max. operating temperature 65 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15