10103393 | WISKA

Cable gland, M50, 55 mm, IP66/IP68, black, 10103393

Order No.: 49P0820
EAN: 4007685083638
MPN:
10103393
ESKE/1-L-i 50
Series: ESKE/1-L-i
10103393 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6893 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
32.6893 €

Ex-cable gland, 10103393, WISKA

Ex-cable gland, polyamide with long thread, black/blue, M50.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
spanner size 55 mm
Length 76 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes