10103392 | WISKA

Cable gland, M40, 46 mm, IP66/IP68, black, 10103392

Order No.: 49P0819
EAN: 4007685083560
MPN:
10103392
ESKE/1-L-i 40
Series: ESKE/1-L-i
10103392 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2209 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
132.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
13.2209 €

Ex-cable gland, 10103392, WISKA

Ex-cable gland, polyamide with long thread, black/blue, M40.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
spanner size 46 mm
Length 71 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes