10103385 | WISKA

Cable gland, M50, 55 mm, IP66/IP68, black, 10103385

Order No.: 49P0812
EAN: 4007685083355
MPN:
10103385
ESKE/1-L-e 50
Series: ESKE/1-L-e
10103385 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6893 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
32.6893 €

Ex-cable gland, 10103385, WISKA

Ex-cable gland, polyamide with long thread, black, M50.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
spanner size 55 mm
Length 76 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes