10103383 | WISKA

Cable gland, M32, 36 mm, IP66/IP68, black, 10103383

Order No.: 49P0810
EAN: 4007685083294
MPN:
10103383
ESKE/1-L-e 32
Series: ESKE/1-L-e
10103383 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1999 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
155.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.1999 €

Ex-cable gland, 10103383, WISKA

Ex-cable gland, polyamide with long thread, black, M32.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
spanner size 36 mm
Length 53 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes