10103376 | WISKA
Cable gland, M40, 46 mm, IP66/IP68, black, 10103376
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ex-cable gland, 10103376, WISKA
Ex-cable gland, polyamide with short thread, black/blue, M40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| spanner size | 46 mm | |
| Length | 65 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |