10103371 | WISKA

Cable gland, M12, 16 mm, IP66/IP68, black, 10103371

Order No.: 49P0798
EAN: 4007685082969
MPN:
10103371
ESKE/1-i 12
Series: ESKE/1-i
10103371 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
157.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.1535 €

Ex-cable gland, 10103371, WISKA

Ex-cable gland, polyamide with short thread, black/blue, M12.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M12
spanner size 16 mm
Length 37 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature 15 °C
max. operating temperature 65 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes