10103368 | WISKA

Cable gland, M40, 46 mm, IP66/IP68, black, 10103368

Order No.: 49P0795
EAN: 4007685082877
MPN:
10103368
ESKE/1-e 40
Series: ESKE/1-e
10103368 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
120.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.0666 €

Ex-cable gland, 10103368, WISKA

Ex-cable gland, polyamide with short thread, black, M40.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
spanner size 46 mm
Length 65 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes