10103364 | WISKA

Cable gland, M16, 20 mm, IP66/IP68, black, 10103364

Order No.: 49P0791
EAN: 4007685082754
MPN:
10103364
ESKE/1-e 16
Series: ESKE/1-e
10103364 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
176.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.5343 €

Ex-cable gland, 10103364, WISKA

Ex-cable gland, polyamide with short thread, black, M16.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
spanner size 20 mm
Length 37 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes