10069511 | WISKA

Cable gland, Ø 75 mm, M63, 68 mm, Clamping range 34 to 48 mm, IP68/IP69, 10069511

Order No.: 49P1498
EAN: 4007685012010
MPN:
10069511
ESSVG-4 63 EMV-Z
Series: ESSVG-4 EMV-Z
10069511 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
704.6228 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
704.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
704.6228 €

Cable Gland, 10069511, WISKA

EMC Pressure compensation Cable gland, stainless steel 1.4305, M63, A4.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 75 mm
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
spanner size 68 mm
Length 83 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15