10069508 | WISKA

Cable gland, Ø 40 mm, M32, 36 mm, Clamping range 13 to 21 mm, IP68/IP69, 10069508

Order No.: 49P1495
EAN: 4007685011983
MPN:
10069508
ESSVG-4 32 EMV-Z
Series: ESSVG-4 EMV-Z
10069508 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
234.192 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
234.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
234.192 €

Cable Gland, 10069508, WISKA

EMC Pressure compensation Cable gland, stainless steel 1.4305, M32, A4.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 40 mm
Thread size M32
min. clamping range 13 mm
max. clamping range 21 mm
spanner size 36 mm
Length 56 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15