10069119 | WISKA

Cable gland, Ø 33 mm, M25, 30 mm, Clamping range 9 to 17 mm, IP68/IP69, 10069119

Order No.: 49P1450
EAN: 4007685036214
MPN:
10069119
ESSKV-4 25 EMV-Z
Series: ESSKV-4 EMV-Z
10069119 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.1085 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
561.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
56.1085 €

Cable Gland, 10069119, WISKA

EMC-Cable gland, stainless steel, M25, A4.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 33 mm
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 30 mm
Length 42 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15