10069117 | WISKA

Cable gland, Ø 24 mm, M16, 22 mm, Clamping range 4.5 to 10 mm, IP68/IP69, 10069117

Order No.: 49P1448
EAN: 4007685036207
MPN:
10069117
ESSKV-4 16 EMV-Z
Series: ESSKV-4 EMV-Z
10069117 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8777 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
378.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
37.8777 €

Cable Gland, 10069117, WISKA

EMC-Cable gland, stainless steel, M16, A4.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 24 mm
Thread size M16
min. clamping range 4.5 mm
max. clamping range 10 mm
spanner size 22 mm
Length 34 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15