10065856 | WISKA

Cable gland, with bend protection, M50, 55 mm, Clamping range 21 to 35 mm, IP68/IP69, metal, 10065856

Order No.: 49P1375
EAN: 4007685034340
MPN:
10065856
EMSKVS-L 50
Series: EMSKVS-L
10065856 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.0401 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,080.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
108.0401 €

Cable Gland, 10065856, WISKA

Cable gland, brass nickel-plated, M50, with bend protection and long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
Thread size M50
min. clamping range 21 mm
max. clamping range 35 mm
spanner size 55 mm
Length 248 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15