10065854 | WISKA

Cable gland, with bend protection, M32, 36 mm, Clamping range 13 to 21 mm, IP68/IP69, metal, 10065854

Order No.: 49P1373
EAN: 4007685034326
MPN:
10065854
EMSKVS-L 32
Series: EMSKVS-L
10065854 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6615 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,066.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
42.6615 €

Cable Gland, 10065854, WISKA

Cable gland, brass nickel-plated, M32, with bend protection and long thread.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
Thread size M32
min. clamping range 13 mm
max. clamping range 21 mm
spanner size 36 mm
Length 161 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15