10065833 | WISKA

Cable gland, with bend protection, M25, 29 mm, Clamping range 9 to 17 mm, IP68/IP69, metal, 10065833

Order No.: 49P1365
EAN: 4007685020336
MPN:
10065833
EMSKVS 25
Series: EMSKVS
10065833 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
504.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
20.1943 €

Cable Gland, 10065833, WISKA

Cable gland, brass nickel-plated, M25, with bend protection and short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 29 mm
Length 129 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15