10065832 | WISKA

Cable gland, with bend protection, M20, 24 mm, Clamping range 6 to 13 mm, IP68/IP69, metal, 10065832

Order No.: 49P1364
EAN: 4007685034241
MPN:
10065832
EMSKVS 20
Series: EMSKVS
10065832 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
699.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.9825 €

Cable Gland, 10065832, WISKA

Cable gland, brass nickel-plated, M20, with bend protection and short thread.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
Thread size M20
min. clamping range 6 mm
max. clamping range 13 mm
spanner size 24 mm
Length 104 mm
Degree of protection (IP) IP68/IP69
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15