10065392 | WISKA

Cable gland, M25, 30 mm, Clamping range 10 to 17 mm, IP66/IP68, metal, 10065392

Order No.: 49P1395
EAN: 4007685033763
MPN:
10065392
ESSKE-4 25 LT
Series: ESSKE-4 LT
10065392 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.3441 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
623.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
62.3441 €

EX-Cable Gland, 10065392, WISKA

EX-Cable Gland, Low Temperature, Stainless steel 1.4404, M25.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 10 mm
max. clamping range 17 mm
spanner size 30 mm
Length 42 mm
Degree of protection (IP) IP66/IP68
Material stainless steel/PA
Colour metal
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15