10065391 | WISKA

Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP66/IP68, metal, 10065391

Order No.: 49P1394
EAN: 4007685033756
MPN:
10065391
ESSKE-4 20 LT
Series: ESSKE-4 LT
10065391 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5302 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
435.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
43.5302 €

EX-Cable Gland, 10065391, WISKA

EX-Cable Gland, Low Temperature, Stainless steel 1.4404, M20.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 6 mm
max. clamping range 13 mm
spanner size 24 mm
Length 37 mm
Degree of protection (IP) IP66/IP68
Material stainless steel/PA
Colour metal
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15