10065053 | WISKA

Order No.: 49P1545
EAN: 4007685032476
MPN:
10065053
EMSKE-L 40
Series: EMSKE-L
10065053 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5505 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
225.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
22.5505 €

Cable Gland, 10065053, WISKA

Ex-cable gland, brass nickel-plated with short thread, M40.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
spanner size 46 mm
Length 62 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes