10065050 | WISKA

Order No.: 49P1542
EAN: 4007685032445
MPN:
10065050
EMSKE-L 20
Series: EMSKE-L
10065050 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1634 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
408.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.1634 €

Cable Gland, 10065050, WISKA

Ex-cable gland, brass nickel-plated with short thread, M20.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 6 mm
max. clamping range 13 mm
spanner size 24 mm
Length 43 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes