10064673 | WISKA

Locking screw, Ø 70 mm, M63, IP56, light gray, 10064673

Order No.: 49P0581
EAN: 4007685030670
MPN:
10064673
EVSF 63 LG
Series: EVSF
10064673 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.19 €
Technical specifications
Filter Property Value
Product type locking screw
Version Ø 70 mm
Thread size M63
Length 17 mm
Degree of protection (IP) IP56
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes