10064671 | WISKA

Locking screw, Ø 46 mm, M40, IP56, light gray, 10064671

Order No.: 49P0579
EAN: 4007685030656
MPN:
10064671
EVSF 40 LG
Series: EVSF
10064671 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.6664 €
Technical specifications
Filter Property Value
Product type locking screw
Version Ø 46 mm
Thread size M40
Length 13 mm
Degree of protection (IP) IP56
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes