10064640 | WISKA

Locking screw, glass fibre-reinforced, M50, IP66/IP68, light gray, 10064640

Order No.: 49P0569
EAN: 4007685030359
MPN:
10064640
EVSG-ORD 50 LG
Series: EVSG-ORD
10064640 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
64.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.2971 €
Technical specifications
Filter Property Value
Product type locking screw
Version glass fibre-reinforced
Thread size M50
Length 15 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes