10064634 | WISKA

Locking screw, glass fibre-reinforced, M12, IP66/IP68, light gray, 10064634

Order No.: 49P0551
EAN: 4007685030298
MPN:
10064634
EVSG-ORD 12 LG
Series: EVSG-ORD
10064634 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2273 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2273 €
Technical specifications
Filter Property Value
Product type locking screw
Version glass fibre-reinforced
Thread size M12
Length 8 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes