10063602 | WISKA

Extension, glass fibre-reinforced, PG36 to PG42, 60 mm, light gray, 10063602

Order No.: 49P0733
EAN: 4007685028707
MPN:
10063602
KEP 36/42 LG
Series: KEP
10063602 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.1178 €

Enlargement adaptor, 10063602, WISKA

Enlargement adaptor, polyamide, PG36-PG42, light gray.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size PG36 to PG42
spanner size 60 mm
Length 32 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back