10063595 | WISKA

Extension, glass fibre-reinforced, PG7 to PG9, 20 mm, light gray, 10063595

Order No.: 49P0735
EAN: 4007685028684
MPN:
10063595
KEP 7/9 LG
Series: KEP
10063595 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
45.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4522 €

Enlargement adaptor, 10063595, WISKA

Enlargement adaptor, polyamide, PG7-PG9, light gray.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size PG7 to PG9
spanner size 20 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back