10061787 | WISKA

Counter nut, Ø 83 mm, M63, 75 mm, black, 10061787

Order No.: 49P0031
EAN: 4007685019019
MPN:
10061787
EMUG 63 BK
Series: EMUG
10061787 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 10 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
50 pcs.
1.6303 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10061787, WISKA

Locknut for securely fastening cable glands and accessories.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 83 mm
Thread size M63
spanner size 75 mm
Length 7 mm
Material PA-GV
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes