10060773 | WISKA
Counter nut, Ø 36 mm, M25, 32 mm, light gray, 10060773
Unit Price (€ / pc.)
0.2404 € *
Available: 181 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2202 €
50 pcs.
0.1940 €
100 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 10060773, WISKA
Locknut for securely fastening cable glands and accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | Ø 36 mm | |
| Thread size | M25 | |
| spanner size | 32 mm | |
| Length | 6 mm | |
| Material | PA-GV | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |