10060774 | WISKA
Counter nut, Ø 45 mm, M32, 40 mm, light gray, 10060774
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 98 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Locknut, 10060774, WISKA
Locknut for securely fastening cable glands and accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | Ø 45 mm | |
| Thread size | M32 | |
| spanner size | 40 mm | |
| Length | 6 mm | |
| Material | PA-GV | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |