10061782 | WISKA

Counter nut, Ø 29 mm, M20, 27 mm, black, 10061782

Order No.: 49P0026
EAN: 4007685018982
MPN:
10061782
EMUG 20 BK
Series: EMUG
10061782 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 100 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1809 €
10 pcs.
0.1654 €
50 pcs.
0.1452 €
100 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10061782, WISKA

Locknut for securely fastening cable glands and accessories.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 29 mm
Thread size M20
spanner size 27 mm
Length 5 mm
Material PA-GV
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes