10061780 | WISKA

Counter nut, Ø 20 mm, M12, 18 mm, black, 10061780

Order No.: 49P0024
EAN: 4007685018968
MPN:
10061780
EMUG 12 BK
Series: EMUG
10061780 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 100 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
10 pcs.
0.1321 €
50 pcs.
0.1166 €
100 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10061780, WISKA

Locknut for securely fastening cable glands and accessories.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 20 mm
Thread size M12
spanner size 18 mm
Length 5 mm
Material PA-GV
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes