10060775 | WISKA

Counter nut, Ø 55 mm, M40, 50 mm, light gray, 10060775

Order No.: 49P0021
EAN: 4007685018739
MPN:
10060775
EMUG 40 LG
Series: EMUG
10060775 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 50 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 10060775, WISKA

Locknut for securely fastening cable glands and accessories.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 55 mm
Thread size M40
spanner size 50 mm
Length 7 mm
Material PA-GV
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes