10030205 | WISKA

Locking screw, M32, 36 mm, IP66/IP68, 10030205

Order No.: 49P0827
EAN: 4007685302050
MPN:
10030205
EX-VSM 32
Series: EX-VSM
10030205 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9488 €

Ex-stop end, 10030205, WISKA

Ex-stop end DIN 89284, brass, with mounted o-ring, M32.

Technical specifications
Filter Property Value
Product type locking screw
Thread size M32
spanner size 36 mm
Length 14 mm
Degree of protection (IP) IP66/IP68
Material brass
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes