10030203 | WISKA
Locking screw, M25, 30 mm, IP66/IP68, 10030203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ex-stop end, 10030203, WISKA
Ex-stop end DIN 89284, brass, with mounted o-ring, M25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M25 | |
| spanner size | 30 mm | |
| Length | 13 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |