10016916 | WISKA

Cable gland, M72 to M75, 70/82 mm, Clamping range 41 to 44.5 mm, IP54, 10016916

Order No.: 49P1064
EAN: 4007685169165
MPN:
10016916
EKVM 72/75-Z44/Cr
Series: EKVM, Typ Z
10016916 WISKA Cable Glands Image 1
10016916 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
185.2592 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
185.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
185.2592 €

Enlarging cable gland, 10016916, WISKA

Enlarging cable gland, brass chromed-plated, DIN 89280, M72-M75.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M72 to M75
min. clamping range 41 mm
max. clamping range 44.5 mm
spanner size 70/82 mm
Length 69 mm
Degree of protection (IP) IP54
Material brass, chrome-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15