10016911 | WISKA
Cable gland, M45 to M50, 46/55 mm, Clamping range 28 to 30.5 mm, IP54, 10016911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.5527 € *
Standard delivery time from the manufacturer is: 3 Weeks
Enlarging cable gland, 10016911, WISKA
Enlarging cable gland, brass chromed-plated, DIN 89280, M45-M50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M45 to M50 | |
| min. clamping range | 28 mm | |
| max. clamping range | 30.5 mm | |
| spanner size | 46/55 mm | |
| Length | 59 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, chrome-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |