10014480 | WISKA

Cable gland, M24, 24 mm, Clamping range 7 to 8.5 mm, IP54, metal, 10014480

Order No.: 49P0867
EAN: 4007685144803
MPN:
10014480
KVM 24-Z8A/Ni
Series: KVM, Typ Z
10014480 WISKA Cable Glands Image 1
10014480 WISKA Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.09 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.09 €

Cable gland, 10014480, WISKA

Cable gland, brass nickel-plated, DIN 89280, M24.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M24
min. clamping range 7 mm
max. clamping range 8.5 mm
spanner size 24 mm
Length 49 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes