10012812 | WISKA
Cable gland, M24, 24 mm, Clamping range 12 to 14.5 mm, IP54, metal, 10012812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.09 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10012812, WISKA
Cable gland, brass nickel-plated, DIN 89280, M24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M24 | |
| min. clamping range | 12 mm | |
| max. clamping range | 14.5 mm | |
| spanner size | 24 mm | |
| Length | 49 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |