10011858 | WISKA

Counter nut, Ø 100 mm, M80, 90 mm, 10011858

Order No.: 49P1300
EAN: 4007685080118
MPN:
10011858
GM 80/Cr
Series: GM
10011858 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.7332 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
71.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.7332 €

Locknut, 10011858, WISKA

Locknut, brass chromed-plated, according to DIN 89280, M80.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 100 mm
Thread size M80
spanner size 90 mm
Length 11 mm
Material brass, chrome-plated
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15