10011529 | WISKA

Counter nut, Ø 64 mm, M45, 55 mm, 10011529

Order No.: 49P1295
EAN: 4007685115292
MPN:
10011529
GM 45/Cr
Series: GM
10011529 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5565 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5565 €

Locknut, 10011529, WISKA

Locknut, brass chromed-plated, according to DIN 89280, M45.

Technical specifications
Filter Property Value
Product type counter nut
Version Ø 64 mm
Thread size M45
spanner size 55 mm
Length 8 mm
Material brass, chrome-plated
min. operating temperature -150 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15