MKY22W13303D00MSSD | Wima
MKP suppression capacitor, 3300 pF, ±20 %, 300 V (AC), PP, 10 mm, MKY22W13303D00MSSD
Unit Price (€ / pc.)
0.9996 € *
Available: 4,599 pcs.
Available in 4 Days: 6,888 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
25 pcs.
0.7854 €
100 pcs.
0.6426 €
250 pcs.
0.5355 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
MP film capacitor, MKY22W13303D00MSSD, Wima
Metallized Polypropylene (PP) RFI-Capacitor Class Y2 in PCM 10 mm to 37.5 mm.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 3300 pF | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | PP | |
| Grid | 10 mm | |
| Interference suppression class | Y2 | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 3,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |