47198 | Wiha

Torque screwdriver kit, 23 pieces, with a set of key handles, 0.6 Nm, 0.9 Nm, 1.1 Nm, 1.5 Nm, 2.2 Nm, 3.0 Nm, 3.8 Nm, 5.0 Nm, TORX, TORX Plus, T6, T7, T8, T9, T10, T15, T20, 6IP, 7IP, 8IP, 9IP, 10IP, 15IP, 20IP, L 280 mm, 1093 g, 47198

Order No.: 11L8022
EAN: 4010995471989
MPN:
47198
2921S01 Workbench stand + easyTorque Key 23pcs.
Series: 2921S01
47198 Wiha Torque Tools and accessories Image 1
47198 Wiha Torque Tools and accessories Image 2
47198 Wiha Torque Tools and accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
374.85 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
374.85 € *
Price list
Quantity
Price per unit*
1 pcs.
374.85 €
3 pcs.
339.15 €
*incl. VAT plus shipping costs
Subject to prior sale

Torque screwdriver, 47198, Wiha

Torque screwdriver with key handle set easyTorque Key. Thanks to an audible and tactile click signal when reaching the set torque value, the workpiece remains undamaged and protects you from warranty claims. The compact and handy key handles provide optimum power transmission, even when tightening hard-to-reach screws in confined spaces. What's more, the key handles enable quick twisting thanks to the high-speed rotation zone and are compatible with the Wiha interchangeable torque blades.

With their mechanics that are not affected by industrial lubricants, the easyTorque key handles are the perfect companion for everyday work. Designed based on the standard EN ISO 6789, the torque tools offer a release accuracy of +/- 10%. The key handles and interchangeable blades are stored in a practical and sturdy metal work bench stand.

Content

  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 0.6 Nm (47018)
  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 0.9 Nm (47019)
  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 1.1 Nm (47020)
  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 1.5 Nm (47023)
  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 2.2 Nm (47025)
  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 3.0 Nm (47026)
  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 3.8 Nm (47028)
  • 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 5.0 Nm (47030)
  • 1x Interchangeable blade TORX for easyTorque Key T6 x 110 mm (46902)
  • 1x Interchangeable blade TORX for easyTorque Key T7 x 110 mm (46903)
  • 1x Interchangeable blade TORX for easyTorque Key T8 x 110 mm (46904)
  • 1x Interchangeable blade TORX for easyTorque Key T9 x 110 mm (46905)
  • 1x Interchangeable blade TORX for easyTorque Key T10 x 110 mm (46906)
  • 1x Interchangeable blade TORX for easyTorque Key T15 x 110 mm (46907)
  • 1x Interchangeable blade TORX for easyTorque Key T20 x 110 mm (46908)
  • 1x Interchangeable blade TORX PLUS for easyTorque Key 6IP x 110 mm (46919)
  • 1x Interchangeable blade TORX PLUS for easyTorque Key 7IP x 110 mm (46920)
  • 1x Interchangeable blade TORX PLUS for easyTorque Key 8IP x 110 mm (46922)
  • 1x Interchangeable blade TORX PLUS for easyTorque Key 9IP x 110 mm (46923)
  • 1x Interchangeable blade TORX PLUS for easyTorque Key 10IP x 110 mm (46924)
  • 1x Interchangeable blade TORX PLUS for easyTorque Key 15IP x 110 mm (46925)
  • 1x Interchangeable blade TORX PLUS for easyTorque Key 20IP x 110 mm (46926)
  • 1x Workbench stand
Technical specifications
Filter Property Value
Product type torque screwdriver kit
Version 23 pieces, with a set of key handles
Torque range 0.6 Nm, 0.9 Nm, 1.1 Nm, 1.5 Nm, 2.2 Nm, 3.0 Nm, 3.8 Nm, 5.0 Nm
Accuracy ±10 %
Peak type TORX, TORX Plus
Size T6, T7, T8, T9, T10, T15, T20, 6IP, 7IP, 8IP, 9IP, 10IP, 15IP, 20IP
ESD protection No
Length 280 mm
Weight 1093 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes