47197 | Wiha
Torque screwdriver kit, 19 pieces, with a set of key handles, 0.6 Nm, 0.9 Nm, 1.1 Nm, 1.5 Nm, 2.2 Nm, 3.0 Nm, TORX, TORX Plus, T6, T7, T8, T9, T10, T15, 6IP, 7IP, 8IP, 9IP, 10IP, 15IP, L 240 mm, 861 g, 47197
NCNR (non cancelable / non returnable)
Torque screwdriver, 47197, Wiha
Torque screwdriver with key handle set easyTorque Key. Thanks to an audible and tactile click signal when reaching the set torque value, the workpiece remains undamaged and protects you from warranty claims. The compact and handy key handles provide optimum power transmission, even when tightening hard-to-reach screws in confined spaces. What's more, the key handles enable quick twisting thanks to the high-speed rotation zone and are compatible with the Wiha interchangeable torque blades.
With their mechanics that are not affected by industrial lubricants, the easyTorque key handles are the perfect companion for everyday work. Designed based on the standard EN ISO 6789, the torque tools offer a release accuracy of +/- 10%. The key handles and interchangeable blades are stored in a practical and sturdy metal work bench stand.
Content
- 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 0.6 Nm (47018)
- 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 0.9 Nm (47019)
- 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 1.1 Nm (47020)
- 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 1.5 Nm (47023)
- 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 2.2 Nm (47025)
- 1x Torque screwdriver with key handle easyTorque Key fixed pre-set torque limit 3.0 Nm (47026)
- 1x Interchangeable blade TORX for easyTorque Key T6 x 110 mm (46902)
- 1x Interchangeable blade TORX for easyTorque Key T7 x 110 mm (46903)
- 1x Interchangeable blade TORX for easyTorque Key T8 x 110 mm (46904)
- 1x Interchangeable blade TORX for easyTorque Key T9 x 110 mm (46905)
- 1x Interchangeable blade TORX for easyTorque Key T10 x 110 mm (46906)
- 1x Interchangeable blade TORX for easyTorque Key T15 x 110 mm (46907)
- 1x Interchangeable blade TORX PLUS for easyTorque Key 6IP x 110 mm (46919)
- 1x Interchangeable blade TORX PLUS for easyTorque Key 7IP x 110 mm (46920)
- 1x Interchangeable blade TORX PLUS for easyTorque Key 8IP x 110 mm (46922)
- 1x Interchangeable blade TORX PLUS for easyTorque Key 9IP x 110 mm (46923)
- 1x Interchangeable blade TORX PLUS for easyTorque Key 10IP x 110 mm (46924)
- 1x Interchangeable blade TORX PLUS for easyTorque Key 15IP x 110 mm (46925)
- 1x Workbench stand
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver kit | |
| Version | 19 pieces, with a set of key handles | |
| Torque range | 0.6 Nm, 0.9 Nm, 1.1 Nm, 1.5 Nm, 2.2 Nm, 3.0 Nm | |
| Accuracy | ±10 % | |
| Peak type | TORX, TORX Plus | |
| Size | T6, T7, T8, T9, T10, T15, 6IP, 7IP, 8IP, 9IP, 10IP, 15IP | |
| ESD protection | No | |
| Length | 240 mm | |
| Weight | 861 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |