47009 | Wiha

Torque screwdriver, with a fixed, preset torque limit, 1.5 Nm, L 124.7 mm, 118 g, 47009

Order No.: 11L8029
EAN: 4010995470098
MPN:
47009
2920 easyTorque 2 1,5 Nm
Series: 2920
47009 Wiha Torque Tools and accessories Image 1
47009 Wiha Torque Tools and accessories Image 2
47009 Wiha Torque Tools and accessories Image 3
47009 Wiha Torque Tools and accessories Image 4
47009 Wiha Torque Tools and accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.6905 €

Torque screwdriver, 47009, Wiha

The torque screwdriver easyTorque 2 ensures a process-safe screw connection. Thanks to an audible and tactile click signal when reaching the set torque value, the workpiece remains undamaged and protects the user from a warranty claim. The multi-component handle is ergonomically designed to fit the hand for comfortable use. Furthermore, the torque screwdriver is compatible with a Wiha interchangeable blade. With mechanics that are not affected by industrial lubricant, the torque screwdriver is the perfect companion for everyday work. Designed in accordance with EN ISO 6789, the torque tool offers a release accuracy of ±10%.

Technical specifications
Filter Property Value
Product type torque screwdriver
Version with a fixed, preset torque limit
Torque range 1.5 Nm
ESD protection No
Length 124.7 mm
Weight 118 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back