47005 | Wiha
Torque screwdriver, with a fixed, preset torque limit, 0.6 Nm, L 124.7 mm, 118 g, 47005
NCNR (non cancelable / non returnable)
Torque screwdriver, 47005, Wiha
The torque screwdriver easyTorque 2 ensures a process-safe screw connection. Thanks to an audible and tactile click signal when reaching the set torque value, the workpiece remains undamaged and protects the user from a warranty claim. The multi-component handle is ergonomically designed to fit the hand for comfortable use. Furthermore, the torque screwdriver is compatible with a Wiha interchangeable blade. With mechanics that are not affected by industrial lubricant, the torque screwdriver is the perfect companion for everyday work. Designed in accordance with EN ISO 6789, the torque tool offers a release accuracy of ±10%.
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver | |
| Version | with a fixed, preset torque limit | |
| Torque range | 0.6 Nm | |
| ESD protection | No | |
| Length | 124.7 mm | |
| Weight | 118 g |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |