38930 | Wiha
Interchangeable blade, 20 Nm, hexagon, 17 mm, L 136 mm, 103 g, 38930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1007 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.10 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1007 €
10 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable electric blade, 38930, Wiha
The interchangeable blade electric enables controlled fastening and loosening of screws. The insulated interchangeable blade is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| Torque range | 20 Nm | |
| Peak type | hexagon | |
| Size | 17 mm | |
| ESD protection | No | |
| Length | 136 mm | |
| Weight | 103 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |